MK Electric Grey Plastic Back Box, IP66, 12 Gangs 110mm 89 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR264.58

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9MYR264.58-
10 - 49MYR259.941%
50 +MYR253.214%

*price indicative

RS Stock No.:
787-1206
Mfr. Part No.:
K56423GRY
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

12

Product Type

Back Box

Depth

89mm

Material

Plastic

Earth Terminal

Yes

Width

110mm

Colour

Grey

IP Rating

IP66

Knockout

Yes

Standards/Approvals

No

Range

Masterseal Plus

Knockout Size

20 mm

COO (Country of Origin):
GB

MK Electric Data Enclosure


The MK Electric 1 gang masterseal plus plastic data enclosure can accommodate two data modules, provided the cables are correctly routed through the outlet. The watertight accessories are specifically designed to provide power and control in environments that are heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications. This enclosure has a length of 157mm, the width of 110mm and depth of 89mm.

Features and Benefits


Surface mount

Knockouts in the base and sides for cable entry

1 gang

Applications


Industry

Shopping centres and malls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy