Schneider Electric MUR Grey Polypropylene Back Box, NF, IP55, Surface Mount, 1 Gangs 54 mm 76mm 54 mm
- RS Stock No.:
- 865-679
- Mfr. Part No.:
- MUR37914W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR65.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.57 |
*price indicative
- RS Stock No.:
- 865-679
- Mfr. Part No.:
- MUR37914W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 54mm | |
| Series | MUR | |
| Material | Polypropylene | |
| Width | 76mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | NF | |
| Range | Mureva Styl | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Product Condition | Repacked | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 54mm | ||
Series MUR | ||
Material Polypropylene | ||
Width 76mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Fixing Standard NF | ||
Range Mureva Styl | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Product Condition Repacked | ||
Height 54mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mounting box is designed for surface installation and compatibility with Mureva Styl enclosures, providing a robust solution for both indoor and outdoor applications.
Constructed from resistant materials like SEBS and polypropylene for enhanced durability
Securely accommodates cables with easy valve access for hassle-free maintenance
Offers an IP55 protection rating against dust and water ingress
Features self-extinguishing properties at 650 °C for added safety in fire scenarios
1
26
43
69
Related links
- Schneider Electric MUR Grey Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR White Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Styl Grey PP (Polypropylene) NF Surface Mount, 2 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR Grey Polypropylene Back Box IP55 2 Gangs 54 mm 147mm 54 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR Grey Polypropylene Cover Surface Mount, 1 Gangs 29 mm 71mm 71 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm
