Schneider Electric MUR Grey Polypropylene Back Box, NF, IP55, Surface Mount, 1 Gangs 54 mm 76mm 54 mm
- RS Stock No.:
- 865-676
- Mfr. Part No.:
- MUR37911W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.24 |
*price indicative
- RS Stock No.:
- 865-676
- Mfr. Part No.:
- MUR37911W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 54mm | |
| Material | Polypropylene | |
| Series | MUR | |
| Width | 76mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | NF | |
| Standards/Approvals | RoHS | |
| Range | Mureva Styl | |
| Product Condition | Repacked | |
| Mount Type | Surface | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 54mm | ||
Material Polypropylene | ||
Series MUR | ||
Width 76mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Fixing Standard NF | ||
Standards/Approvals RoHS | ||
Range Mureva Styl | ||
Product Condition Repacked | ||
Mount Type Surface | ||
Height 54mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mounting box is designed for ease of installation, providing reliable support for various applications in both indoor and outdoor environments.
Constructed from Durable PP and SEBS materials for longevity
Offers IP55 protection against dust and water ingress
Dimensions include a length and width of 76 mm and height of 54 mm
Resistant to a wide range of chemical and detergent products
1
23
41
64
Related links
- Schneider Electric MUR Grey Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR White Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR Grey Polypropylene Back Box IP55 2 Gangs 54 mm 147mm 54 mm
- Schneider Electric Mureva Styl Grey PP (Polypropylene) NF Surface Mount, 2 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric MUR Grey Polypropylene Cover Surface Mount, 1 Gangs 29 mm 71mm 71 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm
