Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame, NF, IP55, Flush Mount, 2 Gangs 155 mm 84mm 23 mm
- RS Stock No.:
- 865-658
- Mfr. Part No.:
- MUR34151W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR53.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.24 |
*price indicative
- RS Stock No.:
- 865-658
- Mfr. Part No.:
- MUR34151W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Fixing Frame | |
| Depth | 23mm | |
| Internal Depth | 19mm | |
| Series | MUR | |
| Material | Polycarbonate | |
| Width | 84mm | |
| Colour | Anthracite | |
| Finish | Matt | |
| IP Rating | IP55 | |
| Fixing Standard | NF | |
| Standards/Approvals | RoHS | |
| Range | Mureva Styl | |
| Product Condition | Repacked | |
| Mount Type | Flush | |
| Height | 155mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Fixing Frame | ||
Depth 23mm | ||
Internal Depth 19mm | ||
Series MUR | ||
Material Polycarbonate | ||
Width 84mm | ||
Colour Anthracite | ||
Finish Matt | ||
IP Rating IP55 | ||
Fixing Standard NF | ||
Standards/Approvals RoHS | ||
Range Mureva Styl | ||
Product Condition Repacked | ||
Mount Type Flush | ||
Height 155mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Fixing frame is designed specifically for Mureva Styl products, providing a robust and stylish mounting solution for various installations.
Constructed from Durable PC material with a matt surface finish
Accommodates 2 gangs in a vertical installation direction
Suitable for both indoor and outdoor conditions with IP55 protection
Resistant to a range of chemicals including alcohol and bleach
1
22
38
60
Related links
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 2 Gangs 155 mm 84mm 23 mm
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 44 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Mounting Frame IP55 1 Gangs 28 mm 84mm 28
- Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame Flush Mount, 1 Gangs 28 mm 84mm 19 mm
- Schneider Electric MUR Grey Polypropylene Back Box IP55 2 Gangs 54 mm 147mm 54 mm
- Schneider Electric MUR Grey Polypropylene Back Box IP55 1 Gangs 54 mm 76mm 54 mm
