Schneider Electric S White Gloss Thermoplastic Box, NF, IP21, Screw Mount, 1 Gangs 85 mm 156mm 40 mm

N

Subtotal (1 unit)*

MYR56.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR56.97

*price indicative

RS Stock No.:
865-568
Mfr. Part No.:
S520764W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Box

Number of Gangs

1

Internal Depth

37mm

Depth

40mm

Material

Thermoplastic

Series

S

Width

156mm

Colour

White

Finish

Gloss

IP Rating

IP21

Knockout

Yes

Fixing Standard

NF

Range

Ovalis

Standards/Approvals

RoHS

Mount Type

Screw

Product Condition

Repacked

Height

85mm

COO (Country of Origin):
ES
The Schneider Electric Mounting box is designed for surface installation, Ideal for housing electrical mechanisms. Its repacked option offers a cost-effective solution without compromising quality.

Surface mounting design allows for easy installation

Accommodates two gangs with four knock-out cable entries for flexibility

Constructed from thermoplastic ABS-UV stabilised material for durability

Glossy white finish (RAL 9003) enhances aesthetic appeal

1

25


33

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy