Schneider Electric S White Gloss Thermoplastic Box, NF, IP21, Surface Mount, 1 Gangs 85 mm 85mm 40 mm

N

Subtotal (1 unit)*

MYR43.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.27

*price indicative

RS Stock No.:
865-567
Mfr. Part No.:
S520762W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Box

Number of Gangs

1

Depth

40mm

Internal Depth

37mm

Series

S

Material

Thermoplastic

Width

85mm

Colour

White

Finish

Gloss

IP Rating

IP21

Knockout

Yes

Fixing Standard

NF

Range

Ovalis

Standards/Approvals

RoHS

Mount Type

Surface

Product Condition

Repacked

Height

85mm

COO (Country of Origin):
ES
The Schneider Electric Mounting box provides a reliable solution for surface mounting applications. Designed for a single gang installation, it ensures easy assembly and functionality in various environments.

Surface mounting design offers convenience and ease of installation

Constructed from thermoplastic ABS-UV stabilised material for durability

Glossy white finish ensures a clean and professional appearance

Includes four knock-outs for flexible cable entry options

1

28


34

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy