RS PRO Audio Adapter Female 3.5mm Audio Jack Right Angle USB Type C AV Adapter
- RS Stock No.:
- 839-462
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR149.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.55 |
*price indicative
- RS Stock No.:
- 839-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | USB Type C | |
| Sub Type | Audio Adapter | |
| Orientation | Right Angle | |
| Converts to Type | 3.5mm Audio Jack | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Number of Connectors B | 2 | |
| Number of Connectors A | 1 | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type USB Type C | ||
Sub Type Audio Adapter | ||
Orientation Right Angle | ||
Converts to Type 3.5mm Audio Jack | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Number of Connectors B 2 | ||
Number of Connectors A 1 | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RS PRO USB-C to 3.5mm audio adapter offers seamless connectivity for audio devices. It allows for the connection of 3.5mm stereo accessories to USB-C only devices, while enabling quick device charging through Power Delivery.
USB-C male connector compatible with modern smartphones
3.5mm TRS female connector designed solely for audio output
Incorporates Power Delivery for fast charging up to 60W
Silver finish enhances durability and aesthetic appeal
Related links
- RS PRO Audio Adapter Female 3.5mm Audio Jack Right Angle USB Type C AV Adapter
- StarTech.com USB Type C Audio and Charge Adapter Female 3.5 mm Stereo Right Angle USB Type C AV Adapter
- StarTech.com Splitter 3.5mm Audio Jack Straight USB Type C Audio Connector Adapter
- Aten 5 Port 2 Displays USB USB KVM Switch 3.5mm Audio Jack Female
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution

