RS PRO Audio Adapter Female 3.5mm Audio Jack Right Angle USB Type C AV Adapter
- RS Stock No.:
- 839-461
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR149.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.55 |
*price indicative
- RS Stock No.:
- 839-461
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | USB Type C | |
| Sub Type | Audio Adapter | |
| Orientation | Right Angle | |
| Converts to Type | 3.5mm Audio Jack | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Number of Connectors A | 1 | |
| Number of Connectors B | 2 | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type USB Type C | ||
Sub Type Audio Adapter | ||
Orientation Right Angle | ||
Converts to Type 3.5mm Audio Jack | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Number of Connectors A 1 | ||
Number of Connectors B 2 | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The RS PRO USB-C 3.5mm Audio Adapter is designed to connect 3.5mm audio devices to USB-C equipped smartphones and tablets, enabling audio output while simultaneously allowing your device to charge using Power Delivery technology.
USB-C male connector for direct device connection
3.5mm TRS female socket for audio output only
USB-C female port supports 60W Power Delivery for quick device charging
Compatible with smartphones that utilise a single USB-C port
Related links
- RS PRO Audio Adapter Female 3.5mm Audio Jack Right Angle USB Type C AV Adapter
- StarTech.com USB Type C Audio and Charge Adapter Female 3.5 mm Stereo Right Angle USB Type C AV Adapter
- StarTech.com Splitter 3.5mm Audio Jack Straight USB Type C Audio Connector Adapter
- Aten 5 Port 2 Displays USB USB KVM Switch 3.5mm Audio Jack Female
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution

