ABB Auxiliary Contact, 1 Contact, SPDT, 2CDS200970R00, Bracket, 2CDS200970R0032

Subtotal (1 unit)*

MYR105.26

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.26

*price indicative

RS Stock No.:
288-0888
Distrelec Article No.:
302-42-351
Mfr. Part No.:
2CDS200970R0032
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

SPDT

Series

2CDS200970R00

Mount Type

Bracket

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB 2CDS200970R00 Series Auxiliary Contact, 1 Contact, SPDT Configuration - 2CDS200970R0032


This auxiliary contact is designed for various electrical applications where reliable connectivity is essential. The SPDT configuration provides versatile functionality, making it suitable for diverse automated systems. This high-performance auxiliary contact is bracket mounted, ensuring secure installation in constrained spaces.

Features & Benefits


• Integrated design simplifies installation and connection setups

• Bracket mount style accommodates different mounting requirements

• Built for use with industrial automation systems and equipment

• Suitable for manufacturing and electrical installation industries

Applications


• Utilised in control circuits for automated machinery

• Applicable in safety systems requiring auxiliary contacts

• Used with MCBs for effective power distribution solutions

• Ideal for integration with other ABB electrical components

What are the normal state configurations available for this type of contact?


This contact works as a SPDT (Single Pole Double Throw), providing flexibility in controlling multiple circuits.

What type of wiring is suitable for connecting this auxiliary contact?


It is designed to accommodate wire sizes ranging from 0.75mm² to 2.5mm², ensuring compatibility with various electrical systems.

What makes the auxiliary contact beneficial for industrial applications?


Its robust design and integrated features provide consistent performance and enhance the reliability of control systems in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy