ABB Auxiliary Contact, 1 Contact, 1 NC, 2CDS200970R00, DIN Rail, 2CCS400900R0021

Subtotal (1 unit)*

MYR149.03

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR149.03

*price indicative

RS Stock No.:
288-0896
Mfr. Part No.:
2CCS400900R0021
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

2CDS200970R00

Mount Type

DIN Rail

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH

ABB 2CDS200970R00 Series Auxiliary Contact, 1 NC Contact Configuration, DIN Rail Mount Type - 2CCS400900R0021


This auxiliary contact provides a Compact means of signalling contactor status within DIN rail-mounted control panels. It is intended as an add-on switching element to register the open or closed condition of a primary device in automation and electrical installations, allowing remote monitoring and interlocking without altering the main circuit.

Features & Benefits


• Single normally closed contact enables fail-safe circuit indication
• DIN rail mounting allows quick panel installation
• RoHS-compliant construction supports regulated material requirements
• Designed as an accessory for direct attachment to compatible devices
• Compact configuration minimises panel space requirement

**Applications**


• Suitable for control panel status monitoring in automation systems
• Ideal for interlock circuits in industrial electrical assemblies
• Used with contactors to provide auxiliary signalling outputs
• Can be used for remote indication of switchgear position
• Used for safety circuit feedback in mechanical systems

How is it mounted within a control enclosure?


It clips onto a standard DIN rail for Rapid integration with existing panel hardware and wiring layouts.

What contact arrangement does it provide for control logic?


It provides a single normally closed contact suitable for circuits requiring a closed state when the primary device is inactive.

Is the component appropriate for environmentally regulated projects?


The construction conforms to RoHS requirements, aligning material selection with restricted substance standards.

How does it Interface mechanically with other devices?


It functions as an accessory designed to couple with compatible switching equipment, offering mechanical and electrical connection points for signal transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy