RS PRO Female 3.5 mm Stereo Jack, Unterminated to Free End RCA Cable, Black, 250 mm
- RS Stock No.:
- 286-2829
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR38.85
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.85 |
*price indicative
- RS Stock No.:
- 286-2829
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Cable | |
| Connector Type A | 3.5 mm Stereo Jack, Unterminated | |
| Connector Type B | Free End | |
| Connector Gender A | Female | |
| Length | 250mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Cable | ||
Connector Type A 3.5 mm Stereo Jack, Unterminated | ||
Connector Type B Free End | ||
Connector Gender A Female | ||
Length 250mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 0.25m Length
This RS PRO RCA Cable is designed for high-quality audio connections, featuring three RCA plugs for left and right audio and a yellow composite plug. Ideal for soldering to equipment such as faceplates, it offers a reliable and efficient solution for audio setups.
Features and Benefits
Three RCA Plug to free end for versatile connectivity
25 cm lead for compact installations
Gold flashed contacts for enhanced durability and anti-corrosive properties
Tinned free end for easy soldering, saving time and effort
Applications
Audio equipment
Home theatre systems
Professional sound systems
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male 3.5 mm Stereo Jack to Male RCA Cable 5 m
- StarTech.com Female 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 150 mm MUFMRCA
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 1.5 m CPAL010-1.5M-RS
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 3 m CPAL010-3M-RS
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 500 mm
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m

