RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable, Black, 1.5m
- RS Stock No.:
- 155-7793
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR42.60
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 99 | MYR42.60 |
| 100 - 499 | MYR41.32 |
| 500 + | MYR34.03 |
*price indicative
- RS Stock No.:
- 155-7793
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO 1.5 m 3.5 mm Jack Plug to 2 x Phono Plug Audio Cable Assembly
Convert RCA (Radio Corporation of America) audio to standard 3.5 mm audio with this jack plug to two phono plug audio cable assembly. It's ideal if you're looking to connect a modern device like an iPod to audio equipment with phono or RCA inputs, including vintage analogue turntables.
There's an industry-standard 3.5 mm jack plug at one end of this cable suitable for plugging into a wide range of audio equipment. At the other end, you can connect the two phono cables to audio devices with phono inputs (also known as RCA inputs). The cable is sheathed in PVC for durability and flame resistance.
As part of the RS PRO collection, this jack cable assembly has been tested for reliability. It's found in both commercial and private settings, where it's used to connect external audio devices to amplifiers, speakers and stereo systems.
There's an industry-standard 3.5 mm jack plug at one end of this cable suitable for plugging into a wide range of audio equipment. At the other end, you can connect the two phono cables to audio devices with phono inputs (also known as RCA inputs). The cable is sheathed in PVC for durability and flame resistance.
As part of the RS PRO collection, this jack cable assembly has been tested for reliability. It's found in both commercial and private settings, where it's used to connect external audio devices to amplifiers, speakers and stereo systems.
Features and Benefits
• Connector A is a 3.5 mm male jack plug
• Connector B is a male 3.5 mm phono jack with two plug connectors
• Current rating of 5 A
• Length of 1.5 m
• PVC outer sheath
• Connector B is a male 3.5 mm phono jack with two plug connectors
• Current rating of 5 A
• Length of 1.5 m
• PVC outer sheath
Related links
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 3 m
- Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-326-704
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 2 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 1.2 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 1 m
