3M FL6CE Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Aux Cable, Black, 3.5 mm 7000108359
- RS Stock No.:
- 650-097
- Mfr. Part No.:
- 7000108359
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-097
- Mfr. Part No.:
- 7000108359
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Aux Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3.5mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | FL6CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Aux Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3.5mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series FL6CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Cable to connect select 3M™ PELTOR™ Headsets to consumer devices utilizing a 3.5mm jack.
3.5mm to 3.5mm stereo connection cable
Cable with 3.5mm stereo plug
For use with select 3M™ PELTOR™ Headsets
Related links
- 3M FL6CE Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Aux Cable 3.5 mm 7000108359
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 1 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 2 m
- RS PRO Plug to 3.5 mm Stereo Jack Aux Cable 3 m
- RS PRO Male 3.5 mm Stereo Jack Black, 1.5 m
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMSRA
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 3 m
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 2 m