STMicroelectronics Audio, 15-Pin, 100W Multiwatt
- RS Stock No.:
- 919-6563
- Mfr. Part No.:
- TDA7293V
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
MYR930.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 25 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 25 - 25 | MYR37.234 | MYR930.85 |
| 50 - 75 | MYR36.661 | MYR916.53 |
| 100 + | MYR35.946 | MYR898.65 |
*price indicative
- RS Stock No.:
- 919-6563
- Mfr. Part No.:
- TDA7293V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 100W | |
| Application | Speaker | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | Multiwatt | |
| Pin Count | 15 | |
| Minimum Operating Temperature | 0°C | |
| Height | 10.7mm | |
| Series | TDA7293 | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Maximum Supply Voltage | 50V | |
| Minimum Supply Voltage | 12V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 100W | ||
Application Speaker | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type Multiwatt | ||
Pin Count 15 | ||
Minimum Operating Temperature 0°C | ||
Height 10.7mm | ||
Series TDA7293 | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Maximum Supply Voltage 50V | ||
Minimum Supply Voltage 12V | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Audio 100W Multiwatt TDA7293V
- STMicroelectronics Audio Power Amplifier 100W Multiwatt
- STMicroelectronics Audio Power Amplifier 100W Multiwatt TDA7294V
- STMicroelectronics Audio 80W Multiwatt TDA7295
- STMicroelectronics 15-Pin, 37W Multiwatt TDA7376B
- STMicroelectronics 15-Pin, 37W Multiwatt
- STMicroelectronics 15-Pin, 15W Multiwatt
- STMicroelectronics Audio Power Amplifier 38W Multiwatt STA540
