Texas Instruments Audio Power Amplifier, 7-Pin, 7W TO-263
- RS Stock No.:
- 100-5940
- Mfr. Part No.:
- LM4752TS/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-5940
- Mfr. Part No.:
- LM4752TS/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 7W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 65kHz | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | LM4752 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 12V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 7W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 65kHz | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series LM4752 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 12V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 7W TO-263 LM4752TS/NOPB
- Texas Instruments Audio Power Amplifier 500mW TO-263
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 500mW TO-263 LME49600TS/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
