ABS/SAN ESD Box 85.3mm (L) 63mm (W) 21mm (H)
- RS Stock No.:
- 668-069
- Mfr. Part No.:
- 8150085
- Manufacturer:
- Licefa
N
Subtotal (1 pack of 10 units)*
MYR289.51
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR289.51 | MYR28.951 |
*price indicative
- RS Stock No.:
- 668-069
- Mfr. Part No.:
- 8150085
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Suitable For | ESD-Safe | |
| Material | ABS/SAN | |
| Height | 21mm | |
| Length | 85.3mm | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Suitable For ESD-Safe | ||
Material ABS/SAN | ||
Height 21mm | ||
Length 85.3mm | ||
Width 63mm | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.
Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials
Rapid transfer of charges between bodies with different electrostatic potentials
Related links
- ABS/SAN ESD Box 85.3mm (L) 63mm (W) 21mm (H)
- PS/SAN ESD Box 85.3mm (L) 63mm (W) 21mm (H)
- ABS ESD Box 85.3mm (L) 63mm (W) 21mm (H)
- ABS, PS ESD Box 85.3mm (L) 63mm (W) 21mm (H)
- Polystyrene ESD Box 85.3mm (L) 63mm (W) 21mm (H)
- ABS/SAN ESD Box 29.4mm (L) 21.8mm (W) 21mm (H)
- ABS/SAN ESD Box 57.4mm (L) 42.3mm (W) 21mm (H)
- ABS/SAN ESD Box 29.4mm (L) 42.4mm (W) 21mm (H)
