Licefa Styrene Acrylonitrile, ABS ESD Box 29.4 mm (L) 21.8mm (W) 21 mm (H)

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
668-113
Mfr. Part No.:
8150057
Manufacturer:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

ESD Box

Material

Styrene Acrylonitrile, ABS

Height

21mm

Length

29.4mm

Width

21.8mm

Bin Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.

Dissipative

Rapid transfer of charges between bodies with different electrostatic potentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy