RS PRO Conductive 100% Pure Kraft ESD Box 135 mm (L) 135mm (W) 20 mm (H)
- RS Stock No.:
- 218-574
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR26.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.57 |
*price indicative
- RS Stock No.:
- 218-574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Box | |
| Material Properties | Conductive | |
| Material | 100% Pure Kraft | |
| Height | 20mm | |
| Length | 135mm | |
| Width | 135mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Box | ||
Material Properties Conductive | ||
Material 100% Pure Kraft | ||
Height 20mm | ||
Length 135mm | ||
Width 135mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti-Static Component Box, Conductive Material
The RS PRO Anti-static Component Box is designed for the safe transport and storage of static-sensitive devices. Made from conductive material, it provides excellent protection against electrostatic discharge (ESD), ensuring the integrity of your components.
Features and Benefits
Conductive material ensures ESD protection, safeguarding sensitive components
Surface resistivity range of 10^5 Ω provides reliable Faraday cage protection
Available in assembled or flat-packed options for flexible storage solutions
Applications
Ideal for transporting and storing motherboards and other static-sensitive devices
Suitable for use in ESD packaging environments
Additional Information
Made from 100% pure Kraft material for durability
Store in a climate-controlled environment with temperatures between 20°C - 30°C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 318 mm (L) 318mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 178 mm (L) 178mm (W) 38 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 90mm (W) 15 mm (H)

