Hozan ESD Foam 208mm(W)x 208 mm(L)
- RS Stock No.:
- 643-4421
- Mfr. Part No.:
- F-10-B
- Manufacturer:
- Hozan
This image is representative of the product range
Subtotal (1 unit)*
MYR33.85
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33.85 |
*price indicative
- RS Stock No.:
- 643-4421
- Mfr. Part No.:
- F-10-B
- Manufacturer:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Product Type | ESD Foam | |
| Colour | Black | |
| Length | 208mm | |
| Thickness | 10mm | |
| Width | 208mm | |
| Sub Type | Foam | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Product Type ESD Foam | ||
Colour Black | ||
Length 208mm | ||
Thickness 10mm | ||
Width 208mm | ||
Sub Type Foam | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
