RS PRO Anti-Static Bag 457mm(W)x 610 mm(L) Open Top 100 Per Pack
- RS Stock No.:
- 284-2333
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
MYR608.50
FREE delivery for orders over RM 150.00
In Stock
- 600 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 11 November 2026
- Plus 2,300 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR6.085 | MYR608.50 |
*price indicative
- RS Stock No.:
- 284-2333
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Static Shielding Bag | |
| Width | 457mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Open Top | |
| EN 61340-5-1 Compliant | Yes | |
| Length | 610mm | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S541, IEC 61340-5-3, ANSI/ESD S11.4 Level 3, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Static Shielding Bag | ||
Width 457mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Open Top | ||
EN 61340-5-1 Compliant Yes | ||
Length 610mm | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S541, IEC 61340-5-3, ANSI/ESD S11.4 Level 3, IEC 61340-5-1 | ||
- COO (Country of Origin):
- VN
RS PRO Static Shielding Bags
These open-top, easy-access static shielding bags are expertly designed to protect sensitive electronic devices against electrostatic discharge (ESD) during transit and storage. Featuring a robust four-layer construction, these bags effectively guard against external charges while remaining semi-transparent for easy identification of contents. Ideal for the safe storage of PCBs, integrated circuits, motherboards, and other electronic components, RS PRO Static Shielding Bags ensure your valuable electronics remain protected at all times.
Features and Benefits
Applications
RS PRO Static Shielding Bags are suitable for packing and protecting a wide range of electronic products that are sensitive to static. Regularly used to pack components such as:
Our static shielding bags are meticulously engineered with a static dissipative polyester outer layer and a static dissipative polyethylene inner layer, with a centre metallised shield layer. The polyester dielectric works in tandem with the metal layer to prevent the penetration of damaging electrostatic fields, while the specially processed polyethylene minimises tribocharging. Trust RS PRO for reliable and effective ESD protection for your sensitive electronic devices.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Anti-Static Bag 457mm(W)x 457 mm Silver Zipper 10 Per Pack
- RS PRO Anti-Static Bag 457mm(W)x Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 457mm(W)x 457 mm Silver Zipper 100
- RS PRO Anti-Static Bag 457mm(W)x 457 mm Silver Heat Seal 100
- RS PRO Anti-Static Bag 457mm(W)x 610 mm Silver Heat Seal 100
- SCS Anti-Static Bag 457mm(W)x 457 mm(L)
- SCS Anti-Static Bag 457mm(W)x 610 mm(L)
- EUROSTAT Anti-Static Bag 457mm(W)x 406 mm Heat Seal 100 Per Pack

