SCS Anti-Static Bag 254mm(W)x 508 mm(L)

Subtotal (1 pack of 100 units)*

MYR1,498.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR14.988MYR1,498.80

*price indicative

RS Stock No.:
232-5608
Mfr. Part No.:
D371020
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Product Type

Anti-Static Bag

Material Properties

Anti-Static

Colour

Silver

Length

508mm

Thickness

0.15mm

Width

254mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S541, ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3

Tensile Strength

26MPa

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Moisture Barrier Bags Dri-Shield 3700 are manufactured 254x508 mm size and from a laminate of polyester, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides superior protection for ESDsensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items.

0.004" (4 mil) Thick Bag constructed from layers of polyester, foil, and polyethylene


<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31

>20lb Puncture Strength Average

Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11

Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy