- RS Stock No.:
- 232-5600
- Mfr. Part No.:
- D30718
- Manufacturer:
- SCS
Temporarily out of stock - back order for despatch 18/10/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR12.541
Units | Per Unit | Per Pack* |
---|---|---|
100 + | MYR12.541 | MYR1,254.10 |
*price indicative
- RS Stock No.:
- 232-5600
- Mfr. Part No.:
- D30718
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SCS Moisture Barrier Bags Dri-Shield 3000 are manufactured 178x455 mm size and from a laminate of nylon, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides protection for ESD sensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items. Best practice is to use with Desiccant and a Humidity Indicator Card. A nylon layer helps to strengthen the bag. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD protective and moisture sensitive warning symbols, and a lot code for traceability.
0.006" (6 mil) Thick Bag constructed from layers of nylon, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
Nylon Reinforcement Layer
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>16lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
Nylon Reinforcement Layer
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>16lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Specifications
Attribute | Value |
---|---|
Packaging Type | Anti Static Bag |
Type | Bag |
Colour | Silver |
Length | 455mm |
Width | 178mm |
Quantity Per Package | 100 |
Closure Type | Vacuum Sealing |