SCS Anti-Static Bag 102mm(W)x 152 mm(L)
- RS Stock No.:
- 232-5598
- Mfr. Part No.:
- D3046
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR224.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR2.24 | MYR224.00 |
*price indicative
- RS Stock No.:
- 232-5598
- Mfr. Part No.:
- D3046
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 152mm | |
| Thickness | 150μm | |
| Width | 102mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541 | |
| Tensile Strength | 26MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 152mm | ||
Thickness 150μm | ||
Width 102mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541 | ||
Tensile Strength 26MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 3000 are manufactured 102x152 mm size and from a laminate of nylon, foil, and polyethylene. The metal layer provides discharge shielding and minimizes the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag provides protection for ESD sensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items. Best practice is to use with Desiccant and a Humidity Indicator Card. A nylon layer helps to strengthen the bag. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD protective and moisture sensitive warning symbols, and a lot code for traceability.
0.006" (6 mil) Thick Bag constructed from layers of nylon, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
Nylon Reinforcement Layer
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>16lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Related links
- SCS Anti-Static Bag 102mm(W)x 152 mm(L)
- SCS Anti-Static Bag 51mm(W)x 152 mm(L)
- SCS Anti-Static Bag 127mm(W)x 152 mm(L)
- SCS Anti-Static Bag 102mm(W)x 610 mm(L)
- SCS Anti-Static Bag 102mm(W)x 102 mm(L)
- SCS Anti-Static Bag 102mm(W)x 153 mm(L)
- SCS Anti-Static Bag 102mm(W)x 660 mm(L)
- RS PRO Anti-Static Bag 102mm(W)x 152 mm Silver Zipper 100
