SCS Anti-Static Bag 255mm(W)x 660 mm(L)

Subtotal (1 pack of 100 units)*

MYR1,874.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR18.745MYR1,874.50

*price indicative

RS Stock No.:
232-5517
Mfr. Part No.:
7001026
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Product Type

Anti-Static Bag

Material Properties

Anti-Static

Colour

Silver

Length

660mm

Thickness

90μm

Width

255mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3

Tensile Strength

54MPa

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 255x660mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.

0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene


<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31

>20lb Puncture Strength Average

Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11

Printed with ESD Protective Symbol and lot code information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy