SCS Anti-Static Bag 305mm(W)x 405 mm(L)
- RS Stock No.:
- 232-5463
- Mfr. Part No.:
- 1501216
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
MYR477.60
FREE delivery for orders over RM 150.00
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR4.776 | MYR477.60 |
*price indicative
- RS Stock No.:
- 232-5463
- Mfr. Part No.:
- 1501216
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Conductive, Static Shielding, Dissipative | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 405mm | |
| Thickness | 80μm | |
| Width | 305mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Conductive, Static Shielding, Dissipative | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 405mm | ||
Thickness 80μm | ||
Width 305mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS transparent metal-out static shielding bag is designed 305x405mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.
Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11
Metal-Out Shielding Laminate 0.003 thick (3 mil)
<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31
Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3
Printed with ESD Protective Symbol and Lot Code Information
40% Light Transmission
Open Top and Zip Top styles are available
Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery
Related links
- SCS Anti-Static Bag 305mm(W)x 405 mm(L)
- RS PRO Anti-Static Bag 305mm(W)x 405 mm Brown Heat Seal 100
- RS PRO Anti-Static Bag 305mm(W)x 405 mm Pink Flap 5
- SCS Anti-Static Bag 355mm(W)x 405 mm(L)
- SCS Anti-Static Bag 180mm(W)x 405 mm(L)
- SCS Anti-Static Bag 305mm(W)x 406 mm(L)
- SCS Anti-Static Bag 305mm(W)x 610 mm(L)
- SCS Anti-Static Bag 305mm(W)x 356 mm(L)
