RS PRO Anti-Static Bag 609mm(W)x 904 mm(L)
- RS Stock No.:
- 218-606
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR543.78
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR543.78 |
*price indicative
- RS Stock No.:
- 218-606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Colour | Black | |
| Length | 904mm | |
| Thickness | 25mm | |
| Width | 609mm | |
| Surface Resistivity | 10^4 Ω | |
| EN 61340-5-1 Compliant | Yes | |
| Sub Type | Foam | |
| Standards/Approvals | Complies with EN 61340-5-1, RoHS Compliant | |
| Foam Type | High Density | |
| Volume Resistance | 30GΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Colour Black | ||
Length 904mm | ||
Thickness 25mm | ||
Width 609mm | ||
Surface Resistivity 10^4 Ω | ||
EN 61340-5-1 Compliant Yes | ||
Sub Type Foam | ||
Standards/Approvals Complies with EN 61340-5-1, RoHS Compliant | ||
Foam Type High Density | ||
Volume Resistance 30GΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Black High Density Foam, Anti-Static Protection
RS PRO Black High Density Foam is designed to cushion and protect sensitive electronic devices during transit and storage. It is a rigid closed cell foam made from polyether-based polyurethane and impregnated with a carbon-loaded rigid layer to protect sensitive devices from electrostatic discharge (ESD). This high density foam is ideal for protecting electronics from static and physical damage, making it suitable for multi-trip packaging, in-plant handling, and safeguarding ESD sensitive components.
Features and Benefits
High Density Foam: Provides robust cushioning and protection
Non-Corrosive: Ensures longevity and reliability
RoHS compliant: Meets environmental and safety standards
Black: Discreet and professional appearance
Ideal for Cushioning Product in Transit: Protects items during shipping
Lightweight ESD Safe Protection: Easy to handle and effective against static
Available in a Variety of Sizes: Versatile for different needs
Applications
ESD shelf liners
Lining the bottom of conductive totes
Pads for ESD sensitive components
Additional Information
Complies with EN 61340-5-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static Bag 609mm(W)x 904 mm(L)
- RS PRO Anti-Static Bag 235mm(W)x 180 mm(L)
- RS PRO Anti-Static Bag 288mm(W)x 127 mm(L)
- RS PRO Anti-Static Bag 285mm(W)x 230 mm(L)
- RS PRO Anti-Static Bag 135mm(W)x 100 mm(L)
- RS PRO Anti-Static Bag 435mm(W)x 305 mm(L)
- RS PRO Anti-Static Bag 1m(W)x 1 m(L)
- RS PRO Anti-Static Bag 800mm(W)x 1 m(L)

