LCJ Capteurs SONIC-ANEMO-MICRO Active Anemometer, Measures Wind Direction, Wind Speed, 40 m/s
- RS Stock No.:
- 825-120
- Mfr. Part No.:
- SONIC-ANEMO-MICRO
- Manufacturer:
- LCJ Capteurs
N
Subtotal (1 unit)*
MYR3,328.68
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,328.68 |
*price indicative
- RS Stock No.:
- 825-120
- Mfr. Part No.:
- SONIC-ANEMO-MICRO
- Manufacturer:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Model Number | SONIC-ANEMO-MICRO | |
| Measurement Parameters | Wind Direction, Wind Speed | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 55°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | Active | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 3 - 3.6 V | |
| Maximum Air Velocity Measurement | 40m/s | |
| Minimum Operating Temperature | -15°C | |
| Air Velocity Accuracy | 5% @ 10 m/s | |
| Temperature Resolution | 1°C | |
| Weight | 110g | |
| Width | 64mm | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Height | 64mm | |
| Length | 61mm | |
| Plug Type | Cable/Bracket Included | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Model Number SONIC-ANEMO-MICRO | ||
Measurement Parameters Wind Direction, Wind Speed | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 55°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type Active | ||
Maximum Operating Temperature 55°C | ||
Power Source 3 - 3.6 V | ||
Maximum Air Velocity Measurement 40m/s | ||
Minimum Operating Temperature -15°C | ||
Air Velocity Accuracy 5% @ 10 m/s | ||
Temperature Resolution 1°C | ||
Weight 110g | ||
Width 64mm | ||
Standards/Approvals EN 55022, EN 55024 | ||
Height 64mm | ||
Length 61mm | ||
Plug Type Cable/Bracket Included | ||
- COO (Country of Origin):
- FR
The NEUTRAL ultrasonic wind sensor designed to measure wind speed and direction accurately, functioning under a wide range of weather conditions.
Wind speed range from 0.12 to 40 m/s, ensuring versatility
Wind direction sensitivity of +/- 1°, providing precise data
Compact dimensions with IP67 rating to withstand environmental challenges
Low power consumption with an average of less than 480 μA for efficiency
Built-in 1 MΩ pull down resistor, enhancing circuit stability
Related links
- LCJ Capteurs Air Ultrasonic Sensor 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA-AC Single Ended Anemometer 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑DLG Air Anemometer Voltage Wind Speed, 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA5 Air Anemometer Wind Speed, 40 m/s
- LCJ Capteurs Air Bar 40 m/s
- LCJ Capteurs AC Ultrasonic Sensor 40 m/s
- Kestrel KESTREL 2000 Rotary Vane Anemometer Wind Chill 40 m/s
- RS PRO AM-4204 Hotwire Anemometer 20 m/s
