LCJ Capteurs SONIC-ANEMO-420-AC Active Anemometer, Measures Wind Direction, Wind Speed, 40 m/s
- RS Stock No.:
- 825-116
- Mfr. Part No.:
- SONIC-ANEMO-420_AC
- Manufacturer:
- LCJ Capteurs
N
Subtotal (1 unit)*
MYR6,817.48
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,817.48 |
*price indicative
- RS Stock No.:
- 825-116
- Mfr. Part No.:
- SONIC-ANEMO-420_AC
- Manufacturer:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Model Number | SONIC-ANEMO-420-AC | |
| Measurement Parameters | Wind Direction, Wind Speed | |
| Product Type | Anemometer | |
| Air Velocity Resolution | 0.1m/s | |
| Maximum Temperature Measurement | 55°C | |
| Probe Type | Active | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 24V ac/V dc | |
| Maximum Air Velocity Measurement | 40m/s | |
| Air Velocity Accuracy | 3% @ 10 m/s | |
| Temperature Resolution | 1°C | |
| Minimum Operating Temperature | -15°C | |
| Length | 375mm | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Width | 64mm | |
| Weight | 200g | |
| Height | 64mm | |
| Plug Type | Cable/Bracket Included | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Model Number SONIC-ANEMO-420-AC | ||
Measurement Parameters Wind Direction, Wind Speed | ||
Product Type Anemometer | ||
Air Velocity Resolution 0.1m/s | ||
Maximum Temperature Measurement 55°C | ||
Probe Type Active | ||
Maximum Operating Temperature 55°C | ||
Power Source 24V ac/V dc | ||
Maximum Air Velocity Measurement 40m/s | ||
Air Velocity Accuracy 3% @ 10 m/s | ||
Temperature Resolution 1°C | ||
Minimum Operating Temperature -15°C | ||
Length 375mm | ||
Standards/Approvals EN 55022, EN 55024 | ||
Width 64mm | ||
Weight 200g | ||
Height 64mm | ||
Plug Type Cable/Bracket Included | ||
- COO (Country of Origin):
- FR
The NEUTRAL ultrasonic wind sensor designed for precise wind speed, direction, and temperature measurements in diverse environments.
Measures wind speeds from 0.12 to 40 m/s with a sensitivity of 0.12 m/s
Provides relative wind direction measurements from 0 to 359°
Features digital output via RS422/RS232 for seamless data transmission
Related links
- LCJ Capteurs Air Ultrasonic Sensor 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑DLG Air Anemometer Voltage Wind Speed, 40 m/s
- LCJ Capteurs Air Bar 40 m/s
- LCJ Capteurs AC Ultrasonic Sensor 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA-AC Single Ended Anemometer 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA5 Air Anemometer Wind Speed, 40 m/s
- Kestrel KESTREL 2000 Rotary Vane Anemometer Wind Chill 40 m/s
- Kestrel 3500 Impeller Anemometer Air Velocity 40 m/s
