MikroElektronika MIKROE-4104 Audio Xover Click Audio Development Module for Two-way loudspeakers for MCP6H012
- RS Stock No.:
- 249-4040
- Mfr. Part No.:
- MIKROE-4104
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4040
- Mfr. Part No.:
- MIKROE-4104
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Audio | |
| Product Type | Development Board | |
| Kit Classification | Development Module | |
| For Use With | Two-way loudspeakers | |
| Featured Device | MCP6H012 | |
| Kit Name | Audio Xover Click | |
| Interface Type | GPIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Audio | ||
Product Type Development Board | ||
Kit Classification Development Module | ||
For Use With Two-way loudspeakers | ||
Featured Device MCP6H012 | ||
Kit Name Audio Xover Click | ||
Interface Type GPIO | ||
Standards/Approvals No | ||
The MikroElektronika Audio Xover Click is an analogue active crossover solution for two-way loudspeakers. The primary purpose of the crossover circuit in a loudspeaker is to split an incoming audio signal into frequency bands that are passed to the speaker or driver best suited.
Type Signal Processing
Interface GPIO
Related links
- MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- MikroElektronika MIKROE-4766 Headphone AMP Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio
- MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP
- MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power
- MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2
- MikroElektronika MIKROE-6515 Speaker 2 Click Audio Add On Board for Speakers for Audio Speaker
- MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- MikroElektronika BT Audio 2 Click BM62 Bluetooth Development Tool for BM62SPKS1MC2-0001AA 96 kHz MIKROE-4117
