MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- RS Stock No.:
- 249-3988
- Mfr. Part No.:
- MIKROE-3901
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR272.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR272.05 |
*price indicative
- RS Stock No.:
- 249-3988
- Mfr. Part No.:
- MIKROE-3901
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Analogue Function | Audio Amplifier | |
| Kit Classification | Amplifier Board | |
| For Use With | Active desktop speakers, IoT applications, consumer audio equipment, TV sets and PC monitors | |
| Featured Device | TAS5414 | |
| Kit Name | AudioAmp 3 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Analogue Function Audio Amplifier | ||
Kit Classification Amplifier Board | ||
For Use With Active desktop speakers, IoT applications, consumer audio equipment, TV sets and PC monitors | ||
Featured Device TAS5414 | ||
Kit Name AudioAmp 3 Click | ||
Standards/Approvals No | ||
The MikroElektronika Audio Amp 3 Click is a stereo audio amplifier, capable of delivering up to 79W per channel with the 4Ω load. It is based on the TAS5414, a class-D integrated amplifier, which utilizes a highly efficient switching scheme.
Type Amplifier
Interface GPIO
Related links
- MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2
- MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- MikroElektronika MIKROE-4766 Headphone AMP Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio
- MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power
- MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP
- MikroElektronika MIKROE-6515 Speaker 2 Click Audio Add On Board for Speakers for Audio Speaker
- PUI Audio AMP2X2 Audio Board Audio Amplifier Amplifier Board for Stereo Speakers for AMP2X2
- MikroElektronika MIKROE-4104 Audio Xover Click Audio Development Module for Two-way loudspeakers for MCP6H012
