MikroElektronika MIKROE-3916 MUX 3 Click Switches & Multiplexer Add On Board for Personal electronics, consumer audio,
- RS Stock No.:
- 249-3991
- Mfr. Part No.:
- MIKROE-3916
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR38.22
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.22 |
*price indicative
- RS Stock No.:
- 249-3991
- Mfr. Part No.:
- MIKROE-3916
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Analogue Function | Switches & Multiplexer | |
| Kit Classification | Add On Board | |
| For Use With | Personal electronics, consumer audio, Building Automation Applications, battery-powered equipment | |
| Featured Device | TMUX1208 | |
| Kit Name | MUX 3 Click | |
| Interface Type | GPIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Analogue Function Switches & Multiplexer | ||
Kit Classification Add On Board | ||
For Use With Personal electronics, consumer audio, Building Automation Applications, battery-powered equipment | ||
Featured Device TMUX1208 | ||
Kit Name MUX 3 Click | ||
Interface Type GPIO | ||
Standards/Approvals No | ||
The MikroElektronika MUX 3 Click is the general purpose multiplexer which offers multiplexing one input channel to eight single-ended output channels.
Type DAC
Interface GPIO
Related links
- MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- MikroElektronika MIKROE-4468 Accel 15 Click Switches & Multiplexer Add On Board for 3D Hall 8 Click for ECG/GSR Click
- MikroElektronika MIKROE-4111 Analogue MUX Click Switches & Multiplexer Development Module for System equipped with the
- MikroElektronika MUX 3 Click for Add On Board for Power Sources
- MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- MikroElektronika MIKROE-6848 MUX 9 Click Add On Board for MikroBUS for NCA9548A
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4222 VCP Monitor 3 Click Click Board for LTC2947 for LTC2947
