MikroElektronika MIKROE-6946 DAC Click DAC Click Board for Starter for MPC48CMD22

N

Subtotal (1 unit)*

MYR134.71

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR134.71

*price indicative

RS Stock No.:
814-992
Mfr. Part No.:
MIKROE-6946
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Analogue Function

DAC

Product Type

DAC

Kit Classification

Click Board

For Use With

Starter

Featured Device

MPC48CMD22

Kit Name

DAC Click

Interface Type

SPI (4-Wire)

COO (Country of Origin):
RS
The MikroElektronika add-on board enables dual-channel voltage output generation and nonvolatile digital-to-analog conversion, suitable for various embedded analog control applications, boasting a Compact design and enhanced functionality.

12-bit dual voltage output DAC with 4096-step resolution ensures precise analog output

Integrated SPI-compatible serial Interface enables high-speed communication with host MCUs

Selectable onboard reference voltage options of 2.048V and 4.096V provide flexibility

Multi-Time Programmable memory supports nonvolatile storage and configuration settings

Compatible with both 3.3V and 5V logic levels to suit various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy