APEX Microtechnology EK-PA15FL Evaluation Kit Power Amplifier Evaluation Kit for PA441DW for PA441DW
- RS Stock No.:
- 813-846
- Mfr. Part No.:
- EK-PA15FL
- Manufacturer:
- APEX Microtechnology
N
Subtotal (1 unit)*
MYR1,278.09
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,278.09 |
*price indicative
- RS Stock No.:
- 813-846
- Mfr. Part No.:
- EK-PA15FL
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA441DW | |
| Featured Device | PA441DW | |
| Kit Name | Evaluation Kit | |
| Interface Type | Socket | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With PA441DW | ||
Featured Device PA441DW | ||
Kit Name Evaluation Kit | ||
Interface Type Socket | ||
- COO (Country of Origin):
- US
The Apex evaluation kit is designed for fast and easy breadboarding of circuits, enabling seamless integration with multiple compatible components. It supports diverse circuit configurations through its versatile PCB design.
Mounting holes and standard banana jack provisions facilitate straightforward connectivity and testing
Labelled components on both sides of the board enhance probing ease for users
Power supply bypass capacitors, ranging from 0.01 to 0.1μF, are recommended for optimal performance
Specific resistor and capacitor locations allow for tailored circuit configurations based on application needs
Related links
- APEX Microtechnology EK-PA441DW Evaluation Kit Power Amplifier Evaluation Kit for PA441DW for PA441DW
- APEX Microtechnology EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- APEX Microtechnology EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- APEX Microtechnology EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-PA75CX Evaluation Kit Power Amplifier Evaluation Kit for PA75CX for PA75CX
- APEX Microtechnology EK-PA107DP Evaluation Kit Power Amplifier Evaluation Kit for PA107DP for PA107DP
