APEX Microtechnology EK-PA84 Evalution Kit Devlopmet Kit for EK09 for EK-PA84
- RS Stock No.:
- 803-046
- Mfr. Part No.:
- EK-PA84
- Manufacturer:
- APEX Microtechnology
N
Subtotal (1 unit)*
MYR2,618.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,618.33 |
*price indicative
- RS Stock No.:
- 803-046
- Mfr. Part No.:
- EK-PA84
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Analogue Development Tool | |
| Kit Classification | Devlopmet Kit | |
| For Use With | EK09 | |
| Featured Device | EK-PA84 | |
| Kit Name | Evalution Kit | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Analogue Development Tool | ||
Kit Classification Devlopmet Kit | ||
For Use With EK09 | ||
Featured Device EK-PA84 | ||
Kit Name Evalution Kit | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers a robust mechanical platform for TO-3 and MO-127 packages, designed to support eight-pin configurations. It ensures excellent shielding and grounding for effective prototyping and experimentation.
Constructed for dual supply power bypass with available six chip capacitors rated at 200V
Includes mounting options for standard banana and BNC connectors for versatile I/O configuration
Compatible with various heatsinks, including alternative options rated at 1° C/W for efficient thermal management
Facilitates Advanced assembly techniques, ensuring proper ESD precautions and soldering practices
Related links
- APEX Microtechnology EK-PA82J Evalution Kit Devlopmet Kit for EK09 for EK-PA82J
- APEX Microtechnology EK-PA83 Evalution Kit Devlopmet Kit for EK09 for EK-PA83
- APEX Microtechnology EK-PA81J Evalution Kit Devlopmet Kit for EK09 for EK-PA81J
- APEX Microtechnology EK-SA110DP Evaluation Kit Power Amplifier Evaluation Kit for SA110DP for SA110DP
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- APEX Microtechnology EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- APEX Microtechnology EK-SA03 Evaluation Kit Operational Amplifier Evaluation Kit for SA03
- APEX Microtechnology EK-PA162DK Evaluation Kit Evaluation Board Evaluation Kit for PA162DK
