APEX Microtechnology EK-PA82J Evalution Kit Devlopmet Kit for EK09 for EK-PA82J

N

Subtotal (1 unit)*

MYR2,678.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,678.86

*price indicative

RS Stock No.:
803-043
Mfr. Part No.:
EK-PA82J
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Analogue Development Tool

Kit Classification

Devlopmet Kit

For Use With

EK09

Featured Device

EK-PA82J

Kit Name

Evalution Kit

COO (Country of Origin):
US
The Apex Evaluation Kit offers a robust mechanical platform designed for testing eight pin TO-3 packages and the MO-127 package. Its excellent shielding and grounding make it Ideal for various assembly applications.

Supports the mounting of TO-3 and MO-127 packages with standard connectors

Designed for surface mounting and 3D assembly techniques

Includes critical components for power supply bypass rated at 200V

Offers compatibility with multiple heatsinks for versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy