Taoglas Magnetic Antenna Base MMB.W.TS
- RS Stock No.:
- 690-977
- Mfr. Part No.:
- MMB.W.TS
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
MYR199.62
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR199.62 |
| 5 + | MYR193.62 |
*price indicative
- RS Stock No.:
- 690-977
- Mfr. Part No.:
- MMB.W.TS
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Type | Magnetic Remote Antenna Base | |
| Kit Includes | Magnetic Antenna Base | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Type Magnetic Remote Antenna Base | ||
Kit Includes Magnetic Antenna Base | ||
The Taoglas Bracket is purpose-built to enhance the versatility and ease of mounting for the high-performance Accura TS Series GNSS antennas. Designed for magnetic or adhesive mounting, it ensures seamless deployment across a variety of applications. This bracket simplifies antenna installation, making it a reliable choice for even the most demanding environments.
Compact design
Flexible mounting options
Silicon rubber spacer
Flexible mounting options
Silicon rubber spacer
Related links
- Taoglas Magnetic Antenna Base MMB.W.TS
- Taoglas Magnetic Antenna Base MMB.W.MA85X
- Taoglas Magnetic Antenna Base MMB.A.TS
- Taoglas Magnetic Antenna Base MMB.A.MA85X
- Antenna Base
- Taoglas Aerial Mounting & Installation Wall Bracket MB.A.MX1
- Taoglas Aerial Mounting & Installation Wall Bracket PMB.MA9.01
- Taoglas Aerial Mounting & Installation Wall Bracket MB.A.MA32X
