Taoglas Magnetic Antenna Base MMB.W.MA85X
- RS Stock No.:
- 690-914
- Mfr. Part No.:
- MMB.W.MA85X
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 bag of 20 units)*
MYR1,293.10
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 80 | MYR64.655 | MYR1,293.10 |
| 100 + | MYR63.361 | MYR1,267.22 |
*price indicative
- RS Stock No.:
- 690-914
- Mfr. Part No.:
- MMB.W.MA85X
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Type | Magnetic Remote Antenna Base | |
| Kit Includes | Magnetic Antenna Base | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Type Magnetic Remote Antenna Base | ||
Kit Includes Magnetic Antenna Base | ||
The Taoglas Magnetic Mount Bracket is designed for the secure installation of the Colosseum MA85x Series, where magnetic mounting is the preferred method. It is compatible with all Colosseum MA85x Series products, allowing them to be mounted on flat, magnetic surfaces. The bracket features a base made from durable ASA and is equipped with super-strong neodymium magnets, offering a simple and effective alternative to permanent mounting solutions.
ASA magnetic base
NdFeB wall mount studs
RoHS compliant
REACH compliant
NdFeB wall mount studs
RoHS compliant
REACH compliant
Related links
- Taoglas Magnetic Antenna Base MMB.W.MA85X
- Taoglas Magnetic Antenna Base MMB.A.MA85X
- Taoglas Magnetic Antenna Base MMB.W.TS
- Taoglas Magnetic Antenna Base MMB.A.TS
- Antenna Base
- Taoglas Aerial Mounting & Installation Wall Bracket MB.A.MX1
- Taoglas Aerial Mounting & Installation Wall Bracket PMB.MA9.01
- Taoglas Aerial Mounting & Installation Wall Bracket MB.A.MA32X
