Taoglas Aerial Mounting & Installation Wall Bracket MB.A.MA32X

N
Bulk discount available

Subtotal (1 bag of 16 units)*

MYR358.688

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
16 - 64MYR22.418MYR358.69
80 +MYR21.97MYR351.52

*price indicative

RS Stock No.:
690-846
Mfr. Part No.:
MB.A.MA32X
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Type

Mounting Bracket

Kit Includes

Mast Clips, Mounting Bracket

COO (Country of Origin):
TW
The Taoglas Screw Mount Bracket is designed for the secure installation of the Comet Magnetic Mount Series products, where a bracket is the preferred mounting method. It is compatible with all variants of the Comet MA32X and AA.250 Series, allowing for permanent mounting on surfaces. This bracket ensures a stable and reliable installation for these antenna models.

Screw Mount Bracket
Robust ABS Material
RoHS compliant
REACH compliant

Related links