Serious 16 mm 98 mm Dia. Adjustable Foot, Rubber, 500 kg Static Load Capacity

Subtotal (1 unit)*

MYR306.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR306.93

*price indicative

RS Stock No.:
281-9807
Mfr. Part No.:
10538
Manufacturer:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Static Load Rating

500kg

Product Type

Adjustable Foot

Thread Size

16 mm

Thread Length

120mm

Base Material

Rubber

Base Diameter

98mm

COO (Country of Origin):
SE
The Serious medium duty machine mount is a machine mount designed for applications requiring strict safety and reliability. Machine mounts are available in either zinc plated or stainless steel. The stainless steel mount is suitable for humid, wet, or corrosive environments in the process industry or hygiene-sensitive industries like food, drinks, and pharmaceuticals. The zinc-plated steel mount is suitable for less demanding environments.

Withstands loads up to 500 kg per machine mount

It has application in lighter engineering machinery and equipment cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy