Serious 16 mm 98 mm Dia. Adjustable Foot, Rubber, 1000 kg Static Load Capacity
- RS Stock No.:
- 281-9804
- Mfr. Part No.:
- 10534
- Manufacturer:
- Serious
Subtotal (1 unit)*
MYR408.32
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR408.32 |
*price indicative
- RS Stock No.:
- 281-9804
- Mfr. Part No.:
- 10534
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | 16 mm | |
| Thread Length | 120mm | |
| Base Material | Rubber | |
| Base Diameter | 98mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size 16 mm | ||
Thread Length 120mm | ||
Base Material Rubber | ||
Base Diameter 98mm | ||
- COO (Country of Origin):
- SE
The Serious medium duty machine mount is a machine mount designed for applications requiring strict safety and reliability. Machine mounts are available in either zinc plated or stainless steel. The stainless steel mount is suitable for humid, wet, or corrosive environments in the process industry or hygiene-sensitive industries like food, drinks, and pharmaceuticals. The zinc-plated steel mount is suitable for less demanding environments.
Withstands loads up to 1000 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
Related links
- Serious 16 mm 98 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- Serious 12 mm 98 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- Serious 20 mm 98 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- Serious 16 mm 120 mm Dia. Adjustable Foot 1000 kg Static Load Capacity
- Serious 16 mm 98 mm Dia. Adjustable Foot 5000 kg Static Load Capacity
- Serious 16 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 12 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
- Serious 20 mm 98 mm Dia. Adjustable Foot 500 kg Static Load Capacity
