Recom, AC-DC Converter, 12 → 48 V dc, Enclosed 2"x4" RACM90-24SK/ENC | RS
Recently searched

    Recom, AC-DC Converter, 12 → 48 V dc, Enclosed 2"x4" RACM90-24SK/ENC

    Bulk discount available

    Subtotal (1 tray of 18 units)**

    MYR3,078.86

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tray(s)
    Per Tray
    Per Unit**
    1 - 4MYR3,078.86MYR171.048
    5 +MYR2,775.47MYR154.193

    **price indicative

    RS Stock No.:
    274-5403
    Mfr. Part No.:
    RACM90-24SK/ENC
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Maximum Input Voltage

    264 V ac

    Maximum Output Voltage

    24 V dc

    Mounting Type

    Chassis Mount

    Maximum Output Current

    3.75A

    Dimensions

    118.3 x 62.7 x 38.7mm

    Package Type

    Enclosed 2"x4"

    Output Voltage Range

    12 → 48 V dc

    Related links