Recom, AC-DC Converter, 12 → 48 V dc, Open Frame 2"x4" RACM90-24SK/OF | RS
Recently searched

    Recom, AC-DC Converter, 12 → 48 V dc, Open Frame 2"x4" RACM90-24SK/OF

    Bulk discount available

    Subtotal (1 unit)**

    MYR135.00

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 8MYR135.00
    9 - 26MYR133.58
    27 +MYR125.22

    **price indicative

    Packaging Options:
    RS Stock No.:
    274-5406
    Mfr. Part No.:
    RACM90-24SK/OF
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Maximum Input Voltage

    264 V ac

    Maximum Output Voltage

    24 V dc

    Mounting Type

    Chassis Mount

    Dimensions

    101.6 x 50.8 x 32mm

    Maximum Output Current

    3.75A

    Package Type

    Open Frame 2"x4"

    Output Voltage Range

    12 → 48 V dc

    Related links