Recom, AC-DC Converter, 12 → 48 V dc, Enclosed 2"x4" RACM130E-48SK/ENC
- RS Stock No.:
- 274-5358
- Mfr. Part No.:
- RACM130E-48SK/ENC
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tray of 9 units)**
MYR1,555.85
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Tray(s) | Per Tray | Per Unit** |
---|---|---|
1 - 9 | MYR1,555.85 | MYR172.872 |
10 + | MYR1,382.32 | MYR153.591 |
**price indicative
- RS Stock No.:
- 274-5358
- Mfr. Part No.:
- RACM130E-48SK/ENC
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Maximum Input Voltage | 264 V ac | |
Maximum Output Voltage | 48 V dc | |
Mounting Type | Chassis Mount | |
Dimensions | 118.3 x 62.7 x 36.7mm | |
Maximum Output Current | 2.71A | |
Package Type | Enclosed 2"x4" | |
Output Voltage Range | 12 → 48 V dc | |
Select all | ||
---|---|---|
Brand Recom | ||
Maximum Input Voltage 264 V ac | ||
Maximum Output Voltage 48 V dc | ||
Mounting Type Chassis Mount | ||
Dimensions 118.3 x 62.7 x 36.7mm | ||
Maximum Output Current 2.71A | ||
Package Type Enclosed 2"x4" | ||
Output Voltage Range 12 → 48 V dc | ||
Related links
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM130E-48SK/ENC
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM130E-15SK/ENC
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM130E-24SK/ENC
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM130E-12SK/ENC
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM130E-48SK/OF
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM90-12SK/ENC
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM90-24SK/ENC
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM90-15SK/ENC