Recom, AC-DC Converter, 12 → 48 V dc, Enclosed 2"x4" RACM130E-12SK/ENC | RS
Recently searched

    Recom, AC-DC Converter, 12 → 48 V dc, Enclosed 2"x4" RACM130E-12SK/ENC

    Bulk discount available

    Subtotal (1 tray of 9 units)**

    MYR1,717.78

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Tray(s)
    Per Tray
    Per Unit**
    1 - 9MYR1,717.78MYR190.864
    10 +MYR1,478.48MYR164.276

    **price indicative

    RS Stock No.:
    274-5344
    Mfr. Part No.:
    RACM130E-12SK/ENC
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Maximum Input Voltage

    264 V ac

    Maximum Output Voltage

    12 V dc

    Mounting Type

    Chassis Mount

    Dimensions

    118.3 x 62.7 x 36.7mm

    Maximum Output Current

    1.08A

    Package Type

    Enclosed 2"x4"

    Output Voltage Range

    12 → 48 V dc

    Related links