MEAN WELL AC/DC Adapter Type C 12V dc Output
- RS Stock No.:
- 706-6482
- Distrelec Article No.:
- 302-96-356
- Mfr. Part No.:
- GE18I12-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR83.27
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR83.27 |
| 10 - 49 | MYR81.53 |
| 50 + | MYR79.09 |
*price indicative
- RS Stock No.:
- 706-6482
- Distrelec Article No.:
- 302-96-356
- Mfr. Part No.:
- GE18I12-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12 V dc | |
| Cable Length | 1.5 m | |
| Depth | 40.5 mm | |
| Distrelec Product Id | 30296356 | |
| Energy Efficiency Level | VI | |
| Length | 81 mm | |
| Load Regulation | ±3 % | |
| Number of Outputs | 1 | |
| Width | 43 mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 12 V dc | ||
Cable Length 1.5 m | ||
Depth 40.5 mm | ||
Distrelec Product Id 30296356 | ||
Energy Efficiency Level VI | ||
Length 81 mm | ||
Load Regulation ±3 % | ||
Number of Outputs 1 | ||
Width 43 mm | ||
- COO (Country of Origin):
- TW
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3
Switch Mode - Mean Well
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943
Related links
- MEAN WELL AC/DC Adapter Type C 48V dc Output
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3000 mA, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2000 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1660 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4000 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4000 mA, 5 V dc
