EOS Jack AC-DC Converter Power Supplies AC/DC Adapter 60 W 12V dc Output, 5 A
- RS Stock No.:
- 668-9261
- Mfr. Part No.:
- LFZVC60NP12E4
- Manufacturer:
- EOS
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR438.52
FREE delivery for orders over RM 150.00
- Final 5 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR438.52 | - |
| 10 - 49 | MYR426.23 | 2% |
| 50 + | MYR408.66 | 6% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR258.21
- RS Stock No.:
- 668-9261
- Mfr. Part No.:
- LFZVC60NP12E4
- Manufacturer:
- EOS
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | Jack | |
| Power | 60W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ErP Compliant | |
| Width | 53mm | |
| Depth | 31.5mm | |
| Length | 117mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 5 % | |
| Series | LFZVC60 | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type Jack | ||
Power 60W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ErP Compliant | ||
Width 53mm | ||
Depth 31.5mm | ||
Length 117mm | ||
Efficiency 85% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 5 % | ||
Series LFZVC60 | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- IN
EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series
Note
Current derates to 75% at 50°C
Approvals
Standards
Related links
- RS PRO 2.1 x 5.5 x 12 mm 5 A
- EOS Jack Linear Power Supply AC/DC Adapter 60 W 24V dc Output, 2.5 A
- Mascot DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- RS PRO Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 60 W 24V dc Output, 2.5 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 60 W 15V dc Output, 4 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 60 W 12V dc Output, 5 A
- RF Solutions 5 Output 2.1mm Female Jack AC-DC Converter Power Supplies AC/DC Adapter BS1363 12 W 12V dc Output, 1 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 12V dc Output, 5 A

