EOS 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack AC/DC Adapter AC/DC Adapter US/Japan, UK, EU, AUS 30 W 24V dc
- RS Stock No.:
- 668-9233
- Mfr. Part No.:
- LFZVC30NP24-I
- Manufacturer:
- EOS
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR392.83
FREE delivery for orders over RM 150.00
- Final 6 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR392.83 | - |
| 10 - 49 | MYR385.96 | 1% |
| 50 + | MYR375.96 | 4% |
*price indicative
- RS Stock No.:
- 668-9233
- Mfr. Part No.:
- LFZVC30NP24-I
- Manufacturer:
- EOS
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | US/Japan, UK, EU, AUS | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack | |
| Power | 30W | |
| Cable Length | 1.52m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 1.25A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 35.7mm | |
| Standards/Approvals | UL 60950, IEC 60950, EN 60950, CSA C22.2 No. 60950 | |
| Width | 43.5mm | |
| Length | 82mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 80% | |
| Series | LFZVC30 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type US/Japan, UK, EU, AUS | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack | ||
Power 30W | ||
Cable Length 1.52m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 1.25A | ||
Maximum Operating Temperature 40°C | ||
Depth 35.7mm | ||
Standards/Approvals UL 60950, IEC 60950, EN 60950, CSA C22.2 No. 60950 | ||
Width 43.5mm | ||
Length 82mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 80% | ||
Series LFZVC30 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- IN
30W Plug Top, Energy Saving ZVC Series
Switch Mode - EOS
Note
Approvals
Standards
Related links
- EOS 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter AUS EU
- EOS 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 30V dc
- EOS 2.5 x 5.5 x 9.5 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter AUS EU
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter 36 W 12V dc Output, 3 A
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter Optional, IEC 320 72 W 36V
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 5V dc Output, 3 A
