RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK, EU 50.4 W 48V Output, 1.05 A
- RS Stock No.:
- 270-7411
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR199.33
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.33 |
*price indicative
- RS Stock No.:
- 270-7411
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK, EU | |
| Output Voltage | 48V | |
| Output Connector Type | 2.1 x 5.5 mm DC Plug | |
| Power | 50.4W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.05A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | 2-Pin Euro Plug | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 83.5mm | |
| Width | 52mm | |
| Depth | 69.8mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type UK, EU | ||
Output Voltage 48V | ||
Output Connector Type 2.1 x 5.5 mm DC Plug | ||
Power 50.4W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1.05A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type 2-Pin Euro Plug | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Length 83.5mm | ||
Width 52mm | ||
Depth 69.8mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Plug-In Adapter - 50W, 48V, 1.05A
Power up your electronic device with this RS PRO AC/DC adapter. This switched mode power supply is an essential component that enable the safe and efficient conversion of AC power from wall outlets into DC power suitable for a wide range of electronic devices.
Why Would You Choose an RS PRO AC/DC Adapter?
Our plug-in adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features and Benefits
Specifications
Approvals
Applications
This adapter plays a crucial role in powering a wide range of consumer electronics, from smartphones to laptops, and is commonly used in various applications where DC voltage is required.
Related links
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 1.5 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter AC/DC Adapter EU 2.1 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 7.5 W 9V Output, 0.83 A
- RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Adapter UK 12 W 12V dc Output, 0.2 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter EU 5 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 28.8 W 48V Output, 0.6 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter Interchangeable 50 W 12V Output, 4.16 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 50.4 W 12V dc Output, 4.2 A

