RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter EU, UK 25 W 5V dc Output, 5 A

Subtotal (1 unit)*

MYR177.49

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR177.49

*price indicative

RS Stock No.:
270-7406
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Plug Type

EU, UK

Output Voltage

5V dc

Output Connector Type

2.1 x 5.5 mm DC Plug

Power

25W

Cable Length

1m

Number of Outputs

1

Adapter Current

5A

Minimum Operating Temperature

0°C

Input Connector Type

2-Pin Euro Plug

Maximum Operating Temperature

40°C

Width

52mm

Length

83.5mm

Standards/Approvals

IEC/EN 62368-1

Depth

69.8mm

Efficiency

84.24%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO AC/DC Plug-In Adapter - 25W, 5V, 5A


Power up your electronic device with this RS PRO AC/DC adapter. This switched mode power supply is an essential component that enable the safe and efficient conversion of AC power from wall outlets into DC power suitable for a wide range of electronic devices.

Why Would You Choose an RS PRO AC/DC Adapter?


Our plug-in adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.

Features and Benefits


  • Switched mode power supply

  • Output short circuit, over-current, over-voltage protection

  • Natural convection cooling

  • Cable Length 1000 mm

  • Input Plug Type: European Plug, UK

  • Specifications


  • Input voltage: 90-264V ac

  • Operating temperature range 0 to 40 °C

  • Output power: 25 W

  • Output voltage: 5V

  • Output current: 5A

  • Output Connection Type: 5.5 mm x 2.1 mm x 12 (DC Plug)

  • Approvals


  • Compliance/Certifications EN 55032, FCC part 15 Class B, IEC/EN 62368-1

  • Applications


    This adapter plays a crucial role in powering a wide range of consumer electronics, from smartphones to laptops, and is commonly used in various applications where DC voltage is required.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy