Get a bulk buy discount
Add 5 more to save MYR425.90
View bulk pricing optionsSubtotal (1 unit)*
MYR481.25
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR481.25 | - |
| 5 + | MYR396.07 | MYR425.90 |
*price indicative
- RS Stock No.:
- 229-7883
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 24V dc | |
| Power | 90W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3.75A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 64mm | |
| Width | 35mm | |
| Standards/Approvals | UL, TUV, FCC, cULus, CE, CCC | |
| Length | 160mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 24V dc | ||
Power 90W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3.75A | ||
Maximum Operating Temperature 40°C | ||
Depth 64mm | ||
Width 35mm | ||
Standards/Approvals UL, TUV, FCC, cULus, CE, CCC | ||
Length 160mm | ||
Efficiency 89% | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 90 W 24V dc Output, 3.75 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 3.75 A
- RS PRO AC/DC Adapter C14 90 W 15V dc Output, 6 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 1.87 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 6 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 19V dc Output, 4.74 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 18V dc Output, 5 A

